-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SO -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC08NSR-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14693 In Stock |
|
$0.3300 | Buy Now |
DISTI #
296-13133-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1994 In Stock |
|
$0.3033 / $0.8700 | Buy Now |
DISTI #
595-SN74AHC08NSR
|
Mouser Electronics | Logic Gates Quad 2-Input Pos RoHS: Compliant | 1639 |
|
$0.2910 / $0.8700 | Buy Now |
|
Rochester Electronics | SN74AHC08 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 14693 |
|
$0.2864 / $0.3369 | Buy Now |
|
Ameya Holding Limited | Quadruple 2-Input Positive-AND Gates | 59450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC08NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC08NSR
Texas Instruments
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SO -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 5 V NOMINAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AHC08NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC08NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC08MEL | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | SN74AHC08NSR vs MC74VHC08MEL |
MC74VHC08MR2 | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AHC08NSR vs MC74VHC08MR2 |
MC74VHC08MELG | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | SN74AHC08NSR vs MC74VHC08MELG |
74VHC08SJX | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74AHC08NSR vs 74VHC08SJX |
74VHC08SJX | Quad 2-Input AND Gate, 2000-REEL | onsemi | SN74AHC08NSR vs 74VHC08SJX |
TC74VHC08F(EL) | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | SN74AHC08NSR vs TC74VHC08F(EL) |
SN74AHC08NSRE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74AHC08NSR vs SN74AHC08NSRE4 |
TC74VHC08F | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | SN74AHC08NSR vs TC74VHC08F |
MC74VHC08M | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AHC08NSR vs MC74VHC08M |
TC74VHC08FW | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, SOP-14, Gate | Toshiba America Electronic Components | SN74AHC08NSR vs TC74VHC08FW |