Datasheets
SN74LV08DBLE by: Texas Instruments

Quadruple 2-Input Positive-AND Gate 14-SSOP -40 to 85

Part Details for SN74LV08DBLE by Texas Instruments

Overview of SN74LV08DBLE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74LV08DBLE

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74LV08DBLE-ND
DigiKey IC GATE AND Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 28750
In Stock
  • 1,567 $0.1900
$0.1900 Buy Now
Rochester Electronics AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 28750
  • 1 $0.1934
  • 25 $0.1895
  • 100 $0.1818
  • 500 $0.1741
  • 1,000 $0.1644
$0.1644 / $0.1934 Buy Now

Part Details for SN74LV08DBLE

SN74LV08DBLE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LV08DBLE Part Data Attributes:

SN74LV08DBLE Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LV08DBLE Texas Instruments Quadruple 2-Input Positive-AND Gate 14-SSOP -40 to 85
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description PLASTIC, SSOP-14
Pin Count 14
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G14
Length 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE
Max I(ol) 0.012 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 15 ns
Propagation Delay (tpd) 17 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Alternate Parts for SN74LV08DBLE

This table gives cross-reference parts and alternative options found for SN74LV08DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV08DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LV08ADBRG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments SN74LV08DBLE vs SN74LV08ADBRG4
74LV08DB AND Gate Nexperia SN74LV08DBLE vs 74LV08DB
935169270118 AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74LV08DBLE vs 935169270118
74LV08DB-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors SN74LV08DBLE vs 74LV08DB-T
SN74LV08ADBRE4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments SN74LV08DBLE vs SN74LV08ADBRE4
74LV08DB,112 74LV08 - Quad 2-input AND gate SSOP1 14-Pin NXP Semiconductors SN74LV08DBLE vs 74LV08DB,112
74LV08DB IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors SN74LV08DBLE vs 74LV08DB
935169270112 IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150AB, SSOP-14, Gate NXP Semiconductors SN74LV08DBLE vs 935169270112
N74LV08DB-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors SN74LV08DBLE vs N74LV08DB-T
74LV08DB,118 74LV08 - Quad 2-input AND gate SSOP1 14-Pin NXP Semiconductors SN74LV08DBLE vs 74LV08DB,118
Part Number Description Manufacturer Compare
74LV08DB AND Gate Nexperia SN74LV08DBLE vs 74LV08DB
935169270118 AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74LV08DBLE vs 935169270118
SN74LV08DR Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 85 Texas Instruments SN74LV08DBLE vs SN74LV08DR
SN74AHC08DRE4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LV08DBLE vs SN74AHC08DRE4
74VHC08MX Quad 2-Input AND Gate, 2500-REEL onsemi SN74LV08DBLE vs 74VHC08MX
935262678118 IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors SN74LV08DBLE vs 935262678118
SN74LV08ADRE4 4-ch, 2-input, 2-V to 5.5-V AND gates 14-SOIC -40 to 125 Texas Instruments SN74LV08DBLE vs SN74LV08ADRE4
74LV08DB-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors SN74LV08DBLE vs 74LV08DB-T
935063150112 AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74LV08DBLE vs 935063150112
HD74LV08ARP AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd SN74LV08DBLE vs HD74LV08ARP

SN74LV08DBLE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV08DBLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV08DBLE by Texas Instruments

  • Please alert me when SN74LV08DBLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LV08DBLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV08DBLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LV08DBLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV08DBLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV08DBLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: