Part Details for TC74HC393AFN by Toshiba America Electronic Components
Overview of TC74HC393AFN by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC393AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up, 4 Bit Binary, 14 Pin, Plastic, SOP | 1040 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 14 Pin, Plastic, SOP | 700 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for TC74HC393AFN
TC74HC393AFN CAD Models
TC74HC393AFN Part Data Attributes
|
TC74HC393AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC393AFN
Toshiba America Electronic Components
IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Counter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 27000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 325 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 35 MHz |
Alternate Parts for TC74HC393AFN
This table gives cross-reference parts and alternative options found for TC74HC393AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC393AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC393D,652 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin | Nexperia | TC74HC393AFN vs 74HC393D,652 |
74HC393D-T | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Counter | NXP Semiconductors | TC74HC393AFN vs 74HC393D-T |
DV74HC393D | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | TC74HC393AFN vs DV74HC393D |
SN74HC393NSR | Dual 4-bit binary counters 14-SO -40 to 85 | Texas Instruments | TC74HC393AFN vs SN74HC393NSR |
MM74HC393SJX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | TC74HC393AFN vs MM74HC393SJX |
HD74HC393FP | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC393AFN vs HD74HC393FP |
SN74HC393DG4 | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | TC74HC393AFN vs SN74HC393DG4 |
SN74HC393DRG4 | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | TC74HC393AFN vs SN74HC393DRG4 |
MC74HC393D | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | TC74HC393AFN vs MC74HC393D |
SN74HC393D | Dual 4-bit binary counters 14-SOIC -40 to 85 | Texas Instruments | TC74HC393AFN vs SN74HC393D |