TC74HC393AFN vs SN54LS390JD feature comparison

TC74HC393AFN Toshiba America Electronic Components

Buy Now Datasheet

SN54LS390JD Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP MOTOROLA INC
Part Package Code SOIC
Package Description SOP, SOP14,.25 DIP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Toshiba
Additional Feature NOT AVAILABLE IN JAPAN DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction UP UP
Family HC/UH LS
JESD-30 Code R-PDSO-G14 R-GDIP-T16
Length 8.65 mm 19.3 mm
Load Capacitance (CL) 50 pF 15 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 27000000 Hz
Max I(ol) 0.004 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 3
Number of Functions 2 4
Number of Terminals 14 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 325 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.19 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm 7.62 mm
fmax-Min 35 MHz 25 MHz
Base Number Matches 10 1
Power Supply Current-Max (ICC) 26 mA

Compare TC74HC393AFN with alternatives

Compare SN54LS390JD with alternatives