TC74HC393AFN
vs
CD4017BMN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
DIP, DIP16,.3
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Toshiba
Additional Feature
NOT AVAILABLE IN JAPAN
JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction
UP
UP
Family
HC/UH
4000/14000/40000
JESD-30 Code
R-PDSO-G14
R-PDIP-T16
Length
8.65 mm
19.305 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
RING COUNTER
Max Frequency@Nom-Sup
27000000 Hz
1000000 Hz
Max I(ol)
0.004 A
Mode of Operation
ASYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
10
Number of Functions
2
1
Number of Terminals
14
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
325 ns
1000 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Supply Voltage-Max (Vsup)
6 V
15 V
Supply Voltage-Min (Vsup)
2 V
3 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
Width
3.9 mm
7.62 mm
fmax-Min
35 MHz
1 MHz
Base Number Matches
10
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare TC74HC393AFN with alternatives
Compare CD4017BMN with alternatives