Part Details for CD54HC181F/3 by Intersil Corporation
Overview of CD54HC181F/3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HC181F/3
CD54HC181F/3 CAD Models
CD54HC181F/3 Part Data Attributes
|
CD54HC181F/3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HC181F/3
Intersil Corporation
HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PERMITS RIPPLE CARRY CASCADING | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T24 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 355 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC181F/3
This table gives cross-reference parts and alternative options found for CD54HC181F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC181F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC181J | IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | CD54HC181F/3 vs MM74HC181J |
MM74HC181J | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CD54HC181F/3 vs MM74HC181J |
74HC181N3 | IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, 0.300 INCH, PLASTIC, SOT-222-1, DIP-24, Arithmetic Circuit | NXP Semiconductors | CD54HC181F/3 vs 74HC181N3 |
CD74HC181EN | Arithmetic Logic Unit, HC/UH Series, 4-Bit, CMOS, PDIP24 | Harris Semiconductor | CD54HC181F/3 vs CD74HC181EN |
MM74HC181N | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | CD54HC181F/3 vs MM74HC181N |
M74HC181B1R | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | CD54HC181F/3 vs M74HC181B1R |