Part Details for TC74HC133AP by Toshiba America Electronic Components
Overview of TC74HC133AP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC133AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | NAND Gate 1-Element 13-IN CMOS 16-Pin PDIP / 13-Input NAND Gate | 44100 |
|
RFQ |
Part Details for TC74HC133AP
TC74HC133AP CAD Models
TC74HC133AP Part Data Attributes
|
TC74HC133AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC133AP
Toshiba America Electronic Components
IC HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HC133AP
This table gives cross-reference parts and alternative options found for TC74HC133AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC133AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC133N | IC HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, Gate | NXP Semiconductors | TC74HC133AP vs 74HC133N |
M74HC133F1 | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | TC74HC133AP vs M74HC133F1 |
MM54HC133J | IC HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | TC74HC133AP vs MM54HC133J |
M54HC133F1 | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | TC74HC133AP vs M54HC133F1 |
GD54HC133J | NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, CDIP16, | Goldstar Electron Co Ltd | TC74HC133AP vs GD54HC133J |
M54HC133F1R | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | TC74HC133AP vs M54HC133F1R |
SN74HC133N-00 | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16 | Texas Instruments | TC74HC133AP vs SN74HC133N-00 |
SNJ54HC133J-00 | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16 | Texas Instruments | TC74HC133AP vs SNJ54HC133J-00 |
SN74HC133N-10 | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16 | Texas Instruments | TC74HC133AP vs SN74HC133N-10 |
MM74HC133N | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16 | Texas Instruments | TC74HC133AP vs MM74HC133N |