Logic
TC74HC131AF-TP2
Toshiba America Electronic Components
Description: IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver

Overview of TC74HC131AF-TP2 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for TC74HC131AF-TP2 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HC131AF-TP2 by Toshiba America Electronic Components

TC74HC131AF-TP2
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ADDRESS REGISTERS; 2 ENABLE INPUTS
Family
HC/UH
Input Conditioning
REGISTERED
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
240 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC74HC131AF-TP2
    Toshiba America Electronic Components
    IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver
    VS

Alternate Parts for TC74HC131AF-TP2

This table gives cross-reference parts and alternative options found for TC74HC131AF-TP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC131AF-TP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC131FP HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation TC74HC131AF-TP2 vs HD74HC131FP
TC74HC131AF(TP2) IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74HC131AF-TP2 vs TC74HC131AF(TP2)
HD74HC131FPEL HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation TC74HC131AF-TP2 vs HD74HC131FPEL
HD74HC131FP-EL HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation TC74HC131AF-TP2 vs HD74HC131FP-EL
TC74HC131AF-TP2EL IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver Toshiba America Electronic Components TC74HC131AF-TP2 vs TC74HC131AF-TP2EL
HD74HC131FP-EL Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74HC131AF-TP2 vs HD74HC131FP-EL
TC74HC131AF-TP1 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74HC131AF-TP2 vs TC74HC131AF-TP1
TC74HC131AF-EL IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74HC131AF-TP2 vs TC74HC131AF-EL
HD74HC131FP Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74HC131AF-TP2 vs HD74HC131FP
TC74HC131AF(TP1) IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74HC131AF-TP2 vs TC74HC131AF(TP1)
Part Number Description Manufacturer Compare
74ACT139DCQR Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation TC74HC131AF-TP2 vs 74ACT139DCQR
935263566112 Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 Nexperia TC74HC131AF-TP2 vs 935263566112
N74LS154N Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24 Signetics TC74HC131AF-TP2 vs N74LS154N
CD4543BMT CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 Texas Instruments TC74HC131AF-TP2 vs CD4543BMT
74HCT154PW,112 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin Nexperia TC74HC131AF-TP2 vs 74HCT154PW,112
CD4543BM96G4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 Texas Instruments TC74HC131AF-TP2 vs CD4543BM96G4
CD4515BM96 CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125 Texas Instruments TC74HC131AF-TP2 vs CD4515BM96
UT54ACTS138-PQC Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 Cobham PLC TC74HC131AF-TP2 vs UT54ACTS138-PQC
N82S50A IC S SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP14, Decoder/Driver NXP Semiconductors TC74HC131AF-TP2 vs N82S50A
CD74HCT4514M HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments TC74HC131AF-TP2 vs CD74HCT4514M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC131AF-TP2 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC131AF-TP2 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC131AF-TP2 would you like to use for your alert(s)?
  • Please alert me when TC74HC131AF-TP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC131AF-TP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC131AF-TP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC131AF-TP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC131AF-TP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC131AF-TP2 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: