Logic
TC74HC10AF
Toshiba America Electronic Components
Description: IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate

Overview of TC74HC10AF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TC74HC10AF by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 50
Buy Now

CAD Models for TC74HC10AF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HC10AF by Toshiba America Electronic Components

TC74HC10AF
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
19 ns
Propagation Delay (tpd)
95 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC74HC10AF
    Toshiba America Electronic Components
    IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate
    VS

Alternate Parts for TC74HC10AF

This table gives cross-reference parts and alternative options found for TC74HC10AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC10AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC10NSRG4 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments TC74HC10AF vs SN74HC10NSRG4
HD74HC10FPEL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation TC74HC10AF vs HD74HC10FPEL
TC74HC10AF-TP2 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC10AF vs TC74HC10AF-TP2
SN74HC10NSR 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SO -40 to 85 Texas Instruments TC74HC10AF vs SN74HC10NSR
HD74HC10FP HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation TC74HC10AF vs HD74HC10FP
SN74HC10NSRE4 Triple 3-Input Positive-NAND Gates 14-SO -40 to 85 Texas Instruments TC74HC10AF vs SN74HC10NSRE4
TC74HC10AF(TP2) IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC10AF vs TC74HC10AF(TP2)
HD74HC10FP-E HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation TC74HC10AF vs HD74HC10FP-E
TC74HC10AF(TP1) IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC10AF vs TC74HC10AF(TP1)
HD74HC10FP-EL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation TC74HC10AF vs HD74HC10FP-EL
Part Number Description Manufacturer Compare
TC74HC10AF-TP2 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC10AF vs TC74HC10AF-TP2
SN74HC10NSR 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SO -40 to 85 Texas Instruments TC74HC10AF vs SN74HC10NSR
HD74HC10FP HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation TC74HC10AF vs HD74HC10FP
HD74HC10FP-E HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation TC74HC10AF vs HD74HC10FP-E
HD74HC10FPEL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation TC74HC10AF vs HD74HC10FPEL
HD74HC10FP NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd TC74HC10AF vs HD74HC10FP
TC74HC10AF-EL IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC10AF vs TC74HC10AF-EL
SN74HC10NSRG4 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments TC74HC10AF vs SN74HC10NSRG4
TC74HC10AF(TP1) IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC10AF vs TC74HC10AF(TP1)
HD74HC10FP-EL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation TC74HC10AF vs HD74HC10FP-EL

Related Parts for TC74HC10AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC10AF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC10AF by Toshiba America Electronic Components

  • Please alert me when TC74HC10AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74HC10AF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC10AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74HC10AF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC10AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC10AF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: