Part Details for SN74HC10NSRE4 by Texas Instruments
Overview of SN74HC10NSRE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HC10NSRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC10NSRE4-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOP Min Qty: 2219 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
3728 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 3-Func, 3-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3728 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for SN74HC10NSRE4
SN74HC10NSRE4 CAD Models
SN74HC10NSRE4 Part Data Attributes
|
SN74HC10NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC10NSRE4
Texas Instruments
Triple 3-Input Positive-NAND Gates 14-SO -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74HC10NSRE4
This table gives cross-reference parts and alternative options found for SN74HC10NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC10NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC10NSRG4 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74HC10NSRE4 vs SN74HC10NSRG4 |
HD74HC10FPEL | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | SN74HC10NSRE4 vs HD74HC10FPEL |
TC74HC10AF-TP2 | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | SN74HC10NSRE4 vs TC74HC10AF-TP2 |
SN74HC10NSR | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SO -40 to 85 | Texas Instruments | SN74HC10NSRE4 vs SN74HC10NSR |
HD74HC10FP | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | SN74HC10NSRE4 vs HD74HC10FP |
TC74HC10AF(TP2) | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | SN74HC10NSRE4 vs TC74HC10AF(TP2) |
HD74HC10FP-E | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | SN74HC10NSRE4 vs HD74HC10FP-E |
TC74HC10AF(TP1) | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | SN74HC10NSRE4 vs TC74HC10AF(TP1) |
HD74HC10FP-EL | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | SN74HC10NSRE4 vs HD74HC10FP-EL |
TC74HC10AF-EL | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | SN74HC10NSRE4 vs TC74HC10AF-EL |