Logic
HD74HC10FP
Description: NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DA

Overview of HD74HC10FP by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for HD74HC10FP by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC10FP by Hitachi Ltd

HD74HC10FP
Hitachi Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
10.06 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
5.5 mm
Want to compare parts?
  1. HD74HC10FP
    Hitachi Ltd
    NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DA
    VS

Alternate Parts for HD74HC10FP

This table gives cross-reference parts and alternative options found for HD74HC10FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC10FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC10NSRG4 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments HD74HC10FP vs SN74HC10NSRG4
HD74HC10FPEL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation HD74HC10FP vs HD74HC10FPEL
TC74HC10AF-TP2 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC10FP vs TC74HC10AF-TP2
SN74HC10NSR 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SO -40 to 85 Texas Instruments HD74HC10FP vs SN74HC10NSR
HD74HC10FP HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74HC10FP vs HD74HC10FP
SN74HC10NSRE4 Triple 3-Input Positive-NAND Gates 14-SO -40 to 85 Texas Instruments HD74HC10FP vs SN74HC10NSRE4
TC74HC10AF(TP2) IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC10FP vs TC74HC10AF(TP2)
HD74HC10FP-E HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74HC10FP vs HD74HC10FP-E
TC74HC10AF(TP1) IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC10FP vs TC74HC10AF(TP1)
HD74HC10FP-EL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74HC10FP vs HD74HC10FP-EL
Part Number Description Manufacturer Compare
TC74HC10AF-TP2 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC10FP vs TC74HC10AF-TP2
SN74HC10NSR 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SO -40 to 85 Texas Instruments HD74HC10FP vs SN74HC10NSR
HD74HC10FP HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74HC10FP vs HD74HC10FP
HD74HC10FP-E HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74HC10FP vs HD74HC10FP-E
HD74HC10FPEL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation HD74HC10FP vs HD74HC10FPEL
TC74HC10AF-EL IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC10FP vs TC74HC10AF-EL
SN74HC10NSRG4 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments HD74HC10FP vs SN74HC10NSRG4
TC74HC10AF(TP1) IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC10FP vs TC74HC10AF(TP1)
HD74HC10FP-EL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74HC10FP vs HD74HC10FP-EL
TC74HC10AF(TP2) IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC10FP vs TC74HC10AF(TP2)

Related Parts for HD74HC10FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC10FP by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC10FP by Hitachi Ltd

  • Please alert me when HD74HC10FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74HC10FP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC10FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74HC10FP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC10FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC10FP by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: