Part Details for TC7135CLIRT by Microchip Technology Inc
Overview of TC7135CLIRT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7135CLIRT
TC7135CLIRT CAD Models
TC7135CLIRT Part Data Attributes
|
TC7135CLIRT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7135CLIRT
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for TC7135CLIRT
This table gives cross-reference parts and alternative options found for TC7135CLIRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7135CLIRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7135CPI-2 | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | TC7135CLIRT vs ICL7135CPI-2 |
ICL7135CQI+ | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | TC7135CLIRT vs ICL7135CQI+ |
ICL7135CPI | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | TC7135CLIRT vs ICL7135CPI |
TC14433ATEOG | 1-CH DUAL-SLOPE ADC, PDSO24, 7.50 MM, PLASTIC, SOIC-24 | Microchip Technology Inc | TC7135CLIRT vs TC14433ATEOG |
TC835CKW | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQFP44 | Teledyne Technologies Inc | TC7135CLIRT vs TC835CKW |
TLC7135CN | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP | Texas Instruments | TC7135CLIRT vs TLC7135CN |
MC14433P | 1-CH 16-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | TC7135CLIRT vs MC14433P |
ICL7135CN | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP 0 to 70 | Texas Instruments | TC7135CLIRT vs ICL7135CN |
ICL7135CQI+T | 4 1/2 Digit ADC with Multiplexed BCD Outputs, 28-PLCC-N/A, 28 Pins, 0 to 70C | Analog Devices Inc | TC7135CLIRT vs ICL7135CQI+T |
TC835CPI | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP28 | Teledyne Technologies Inc | TC7135CLIRT vs TC835CPI |