Part Details for TC7116CPL by Microchip Technology Inc
Overview of TC7116CPL by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC7116CPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4042
|
Newark | Analog To Digital Converter Adc, 3.5Bit, Dip-40, No. Of Digits:3.5 Digits, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:-, Supply Voltage Max:5V, Msl:- Rohs Compliant: Yes |Microchip TC7116CPL Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $7.5200 | Buy Now |
DISTI #
TC7116CPL-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
85 In Stock |
|
$6.7100 / $8.8500 | Buy Now |
DISTI #
TC7116CPL
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube - Rail/Tube (Alt: TC7116CPL) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$6.7100 / $8.8500 | Buy Now |
DISTI #
579-TC7116CPL
|
Mouser Electronics | LCD Drivers w/Hold RoHS: Compliant | 69 |
|
$6.7100 / $8.8500 | Buy Now |
DISTI #
TC7116CPL
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/ Hold, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3160 Alternates Available |
|
$5.1600 / $8.8500 | Buy Now |
DISTI #
70389107
|
RS | Microchip TC7116CPL, ADC, Differential Input, 40-Pin PDIP | Microchip Technology Inc. TC7116CPL RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2600 / $8.5400 | RFQ |
|
Future Electronics | TC7116 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 10 Lead time: 4 Container: Tube | 0Tube |
|
$6.5800 / $6.8600 | Buy Now |
|
Onlinecomponents.com | LCD Driver - 7 Segment Configuration - A/D 3.5 Digits - 800µA 9V Supply - 80 ppm/°C - 40-PDIP - Through Hole. RoHS: Compliant | 3320 Factory Stock |
|
$3.9900 / $5.0800 | Buy Now |
DISTI #
80332107
|
Verical | 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2329 | Americas - 70 |
|
$5.9770 / $6.4590 | Buy Now |
DISTI #
66387120
|
Verical | 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2243 | Americas - 20 |
|
$6.1625 / $8.4500 | Buy Now |
Part Details for TC7116CPL
TC7116CPL CAD Models
TC7116CPL Part Data Attributes
|
TC7116CPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7116CPL
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.4 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.97 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC7116CPL
This table gives cross-reference parts and alternative options found for TC7116CPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7116CPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7116AIPL | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7116CPL vs TC7116AIPL |
TC7116CPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7116CPL vs TC7116CPL |
ICL7116CPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, DIP-40 | Maxim Integrated Products | TC7116CPL vs ICL7116CPL |
TC7116AIJL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, CDIP40 | Teledyne Technologies Inc | TC7116CPL vs TC7116AIJL |
ICL7116CPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | TC7116CPL vs ICL7116CPL |
TC7116ACPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7116CPL vs TC7116ACPL |
ICL7116CJL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, CERDIP-40 | Maxim Integrated Products | TC7116CPL vs ICL7116CJL |
NJU9203BD | ADC, Proprietary Method, 1 Func, CMOS, PDIP40, DIP-40 | New Japan Radio Co Ltd | TC7116CPL vs NJU9203BD |
MAX136CPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | TC7116CPL vs MAX136CPL |
TC7116ACPL | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7116CPL vs TC7116ACPL |