Part Details for TC7116AIPL by Microchip Technology Inc
Overview of TC7116AIPL by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TC7116AIPL
TC7116AIPL CAD Models
TC7116AIPL Part Data Attributes
|
TC7116AIPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7116AIPL
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.97 mm | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC7116AIPL
This table gives cross-reference parts and alternative options found for TC7116AIPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7116AIPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7116CPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7116AIPL vs TC7116CPL |
ICL7116CPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, DIP-40 | Maxim Integrated Products | TC7116AIPL vs ICL7116CPL |
TC7116AIJL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, CDIP40 | Teledyne Technologies Inc | TC7116AIPL vs TC7116AIJL |
ICL7116CPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | TC7116AIPL vs ICL7116CPL |
TC7116ACPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7116AIPL vs TC7116ACPL |
ICL7116CJL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, CERDIP-40 | Maxim Integrated Products | TC7116AIPL vs ICL7116CJL |
NJU9203BD | ADC, Proprietary Method, 1 Func, CMOS, PDIP40, DIP-40 | New Japan Radio Co Ltd | TC7116AIPL vs NJU9203BD |
MAX136CPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | TC7116AIPL vs MAX136CPL |
TC7116ACPL | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7116AIPL vs TC7116ACPL |
TC7116IJL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, CDIP40 | Teledyne Technologies Inc | TC7116AIPL vs TC7116IJL |