Part Details for ICL7129ACPL+ by Maxim Integrated Products
Overview of ICL7129ACPL+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7129ACPL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1746
|
Newark | Adc, Dual Slope, Dip-40, No. Of Digits:4.5 Digits, Sampling Rate:-, Input Channel Type:Differential, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:6V, Supply Voltage Max:14V, Adc/Dac Case Style:Dip Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7129ACPL+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$13.9600 / $19.5200 | Buy Now |
DISTI #
ICL7129ACPL+-ND
|
DigiKey | IC DISPLAY DRIVR 4.5DIGIT 40DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$14.5625 / $24.0600 | Buy Now |
Part Details for ICL7129ACPL+
ICL7129ACPL+ CAD Models
ICL7129ACPL+ Part Data Attributes
|
ICL7129ACPL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7129ACPL+
Maxim Integrated Products
ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -3 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.07 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for ICL7129ACPL+
This table gives cross-reference parts and alternative options found for ICL7129ACPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7129ACPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7129CPL | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, 0.600 INCH, MO-011, PLASTIC, DIP-40 | Microchip Technology Inc | ICL7129ACPL+ vs TC7129CPL |
TC7129CPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | ICL7129ACPL+ vs TC7129CPL |
ICL7129ACPL+ | Low-Noise, 4 1/2 Digit, Single-Chip ADC with Multiplexed LCD Drivers, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | ICL7129ACPL+ vs ICL7129ACPL+ |
TC7129CJL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, CDIP40 | Teledyne Technologies Inc | ICL7129ACPL+ vs TC7129CJL |
ICL7129ACPL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICL7129ACPL+ vs ICL7129ACPL |
TC7129IPL | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, MO-011, PLASTIC, DIP-40 | Microchip Technology Inc | ICL7129ACPL+ vs TC7129IPL |
ICL7129CPL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | ICL7129ACPL+ vs ICL7129CPL |
MAX7129CPL+ | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | ICL7129ACPL+ vs MAX7129CPL+ |