Part Details for TC7109CKW713 by Microchip Technology Inc
Overview of TC7109CKW713 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for TC7109CKW713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6479
|
Newark | Ic, a/D Converter, single,12-Bit, cmos, qfp,44Pin Rohs Compliant: Yes |Microchip TC7109CKW713 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.2900 | Buy Now |
DISTI #
TC7109CKW713-ND
|
DigiKey | IC ADC 12BIT DUAL SLOPE 44MQFP Min Qty: 900 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2900 | Buy Now |
DISTI #
TC7109CKW713
|
Avnet Americas | ADC Single Dual Slope 10sps 12-bit+Sign Parallel 44-Pin MQFP T/R - Tape and Reel (Alt: TC7109CKW713) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$13.2900 / $17.5500 | Buy Now |
DISTI #
579-TC7109CKW713
|
Mouser Electronics | Analog to Digital Converters - ADC 13 Bit Fast Recovery RoHS: Compliant | 0 |
|
$13.2900 | Order Now |
DISTI #
TC7109CKW713
|
Microchip Technology Inc | 13 Bit A/D (fast recovery), Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2700 Alternates Available |
|
$10.2300 / $17.5500 | Buy Now |
DISTI #
70569181
|
RS | Converters, Analog to Digital, 13 Bit A/D (fast recovery) | Microchip Technology Inc. TC7109CKW713 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2400 / $15.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$8.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2700 Factory Stock |
|
$7.8200 / $22.0000 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT HANDSHAKE 44-MQFP | 2700 |
|
RFQ | |
|
NAC | 13 Bit A/D (fast recovery) - Package: 44 MQFP 10x10x2mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 1800 |
|
$8.1200 / $9.7900 | Buy Now |
Part Details for TC7109CKW713
TC7109CKW713 CAD Models
TC7109CKW713 Part Data Attributes
|
TC7109CKW713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7109CKW713
Microchip Technology Inc
1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.57SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | -3.5 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for TC7109CKW713
This table gives cross-reference parts and alternative options found for TC7109CKW713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7109CKW713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7109CMH+ | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP44, 10 X 10 MM, 2.0 MM, LEAD FREE, MQFP-44 | Maxim Integrated Products | TC7109CKW713 vs ICL7109CMH+ |
ICL7109CMH+T | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP44, 10 X 10 MM, 2.0 MM, LEAD FREE, MQFP-44 | Maxim Integrated Products | TC7109CKW713 vs ICL7109CMH+T |
ICL7109CMH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, 10 X 10 MM, 2.0 MM, MQFP-44 | Maxim Integrated Products | TC7109CKW713 vs ICL7109CMH-D |
TC7109ACKW | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7109CKW713 vs TC7109ACKW |
TC7109CKW | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7109CKW713 vs TC7109CKW |
ICL7109CMH | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP44, 10 X 10 MM, 2.0 MM, MQFP-44 | Maxim Integrated Products | TC7109CKW713 vs ICL7109CMH |
TC7109ACKW713 | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44 | Microchip Technology Inc | TC7109CKW713 vs TC7109ACKW713 |
TC7109CKWR | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7109CKW713 vs TC7109CKWR |
TC7109ACKWR | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7109CKW713 vs TC7109ACKWR |
TC7109ACKW | ADC, Dual-Slope, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PQFP44 | Teledyne Technologies Inc | TC7109CKW713 vs TC7109ACKW |