-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6472
|
Newark | Analog To Digital Converter Adc, 12 Bit, Parallel, Qfp-44, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:-5V, No. Of Pins:44Pinsrohs Compliant: Yes |Microchip TC7109ACKW Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $15.4800 | Buy Now |
DISTI #
TC7109ACKW-ND
|
DigiKey | IC ADC 12BIT DUAL SLOPE 44MQFP Min Qty: 96 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5900 | Buy Now |
DISTI #
TC7109ACKW
|
Avnet Americas | ADC Single Dual Slope 10sps 12-bit+Sign Parallel 44-Pin PQFP - Trays (Alt: TC7109ACKW) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$14.1700 / $18.6900 | Buy Now |
DISTI #
579-TC7109ACKW
|
Mouser Electronics | Analog to Digital Converters - ADC 13 Bit Fast Recovery RoHS: Compliant | 59 |
|
$14.1700 / $18.6900 | Buy Now |
DISTI #
TC7109ACKW
|
Microchip Technology Inc | 13 Bit A/D (fast recovery), Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2212 Alternates Available |
|
$10.8900 / $18.6900 | Buy Now |
DISTI #
70389175
|
RS | Microchip TC7109ACKW, 12 bit Serial ADC, Differential Input, 44-Pin PQFP | Microchip Technology Inc. TC7109ACKW RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3500 / $18.0500 | RFQ |
|
Future Electronics | Single Channel Parallel Interface 5 V 30 bps 12-Bit A/D Converter - PQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 4 Container: Tray | 0Tray |
|
$13.9000 / $14.0300 | Buy Now |
|
Onlinecomponents.com | Analog to Digital Converter - 12 Bits - 1 Input - Differential Input - Parallel Interface - ADC Configuration - Dual Slope - 5V Supply - 44-MQFP. RoHS: Compliant | 2208 Factory Stock |
|
$9.7100 / $14.1600 | Buy Now |
|
Ameya Holding Limited | Single Channel Parallel Interface 5.5 V 12-Bit A/D Converter SMT - PQFP-44 | 2212 |
|
RFQ | |
|
NAC | 13 Bit A/D (fast recovery) - Package: 44 MQFP 10x10x2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tray | 1728 |
|
$8.6300 / $10.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7109ACKW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7109ACKW
Microchip Technology Inc
1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | -3.5 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TC7109ACKW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7109ACKW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7109CMH+ | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP44, 10 X 10 MM, 2.0 MM, LEAD FREE, MQFP-44 | Maxim Integrated Products | TC7109ACKW vs ICL7109CMH+ |
ICL7109CMH+T | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP44, 10 X 10 MM, 2.0 MM, LEAD FREE, MQFP-44 | Maxim Integrated Products | TC7109ACKW vs ICL7109CMH+T |
ICL7109CMH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, 10 X 10 MM, 2.0 MM, MQFP-44 | Maxim Integrated Products | TC7109ACKW vs ICL7109CMH-D |
TC7109CKW | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7109ACKW vs TC7109CKW |
ICL7109CMH | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP44, 10 X 10 MM, 2.0 MM, MQFP-44 | Maxim Integrated Products | TC7109ACKW vs ICL7109CMH |
TC7109ACKW713 | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44 | Microchip Technology Inc | TC7109ACKW vs TC7109ACKW713 |
TC7109CKW713 | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44 | Microchip Technology Inc | TC7109ACKW vs TC7109CKW713 |
TC7109CKWR | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7109ACKW vs TC7109CKWR |
TC7109ACKWR | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7109ACKW vs TC7109ACKWR |
TC7109ACKW | ADC, Dual-Slope, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PQFP44 | Teledyne Technologies Inc | TC7109ACKW vs TC7109ACKW |