Part Details for TC7109ACKW713 by Microchip Technology Inc
Overview of TC7109ACKW713 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Part Details for TC7109ACKW713
TC7109ACKW713 CAD Models
TC7109ACKW713 Part Data Attributes
|
TC7109ACKW713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7109ACKW713
Microchip Technology Inc
ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, QFP-44 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | -3.5 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for TC7109ACKW713
This table gives cross-reference parts and alternative options found for TC7109ACKW713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7109ACKW713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7109CMH+ | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP44, 10 X 10 MM, 2.0 MM, LEAD FREE, MQFP-44 | Maxim Integrated Products | TC7109ACKW713 vs ICL7109CMH+ |
ICL7109CMH+T | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP44, 10 X 10 MM, 2.0 MM, LEAD FREE, MQFP-44 | Maxim Integrated Products | TC7109ACKW713 vs ICL7109CMH+T |
ICL7109CMH-D | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, 10 X 10 MM, 2.0 MM, MQFP-44 | Maxim Integrated Products | TC7109ACKW713 vs ICL7109CMH-D |
TC7109ACKW | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7109ACKW713 vs TC7109ACKW |
TC7109CKW | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7109ACKW713 vs TC7109CKW |
ICL7109CMH | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP44, 10 X 10 MM, 2.0 MM, MQFP-44 | Maxim Integrated Products | TC7109ACKW713 vs ICL7109CMH |
TC7109CKW713 | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44 | Microchip Technology Inc | TC7109ACKW713 vs TC7109CKW713 |
TC7109CKWR | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7109ACKW713 vs TC7109CKWR |
TC7109ACKWR | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7109ACKW713 vs TC7109ACKWR |
TC7109ACKW | ADC, Dual-Slope, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PQFP44 | Teledyne Technologies Inc | TC7109ACKW713 vs TC7109ACKW |