Part Details for TC650ACVUA by Microchip Technology Inc
Overview of TC650ACVUA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC650ACVUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6365
|
Newark | Motor Driver, Dc Brushless, 5Ma, Msop-8, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:5Ma, Output Voltage:2.3V, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip TC650ACVUA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
TC650ACVUA-ND
|
DigiKey | THERMOSTAT 25/35 ACTV LOW 8MSOP Min Qty: 300 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5400 | Buy Now |
DISTI #
579-TC650ACVUA
|
Mouser Electronics | Board Mount Temperature Sensors W/ Over Temp Alert RoHS: Compliant | 0 |
|
$1.5400 / $2.0300 | Order Now |
DISTI #
TC650ACVUA
|
Microchip Technology Inc | Temp Sensor & Brushless DC Fan Controller / Over Temp Alert, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
6800 Alternates Available |
|
$1.4500 / $2.0300 | Buy Now |
DISTI #
70389271
|
RS | Temp Sensor&Fan Controller 25C/35C MSOP8 | Microchip Technology Inc. TC650ACVUA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 | RFQ |
|
Future Electronics | Temp Sensor & Brushless DC Fan Controller / Over Temp Alert RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.6700 / $1.8100 | Buy Now |
|
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant | 0 |
|
$1.2600 / $1.4700 | Buy Now |
DISTI #
TC650ACVUA
|
TME | IC: driver, PWM controller, MSOP8, Ch: 1, 2.8÷5.5VDC, 1°C, 25°C Min Qty: 1 | 0 |
|
$1.6700 / $2.1500 | RFQ |
|
Ameya Holding Limited | Temp Sensor & Brushless DC Fan Controller / Over Temp Alert | 6800 |
|
RFQ | |
|
NAC | Temp Sensor & Brushless DC Fan Controller / Over Temp Alert - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 5400 |
|
$1.6300 / $2.0000 | Buy Now |
Part Details for TC650ACVUA
TC650ACVUA CAD Models
TC650ACVUA Part Data Attributes
|
TC650ACVUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC650ACVUA
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MO-187, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.09 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC650ACVUA
This table gives cross-reference parts and alternative options found for TC650ACVUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC650ACVUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC650ACVUATR | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC650ACVUA vs TC650ACVUATR |
TC650ACVUART | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, MSOP-8 | Microchip Technology Inc | TC650ACVUA vs TC650ACVUART |