Part Details for TC650ACVUATR by Microchip Technology Inc
Overview of TC650ACVUATR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC650ACVUATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6366
|
Newark | Ic, motor Controller, tssop,8Pin Rohs Compliant: Yes |Microchip TC650ACVUATR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
TC650ACVUATR-ND
|
DigiKey | THERMOSTAT 25/35 ACTV LOW 8MSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5400 | Buy Now |
DISTI #
TC650ACVUATR
|
Avnet Americas | Temp Sensor Digital 8-Pin MSOP T/R - Tape and Reel (Alt: TC650ACVUATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
579-TC650ACVUATR
|
Mouser Electronics | Board Mount Temperature Sensors W/ Over Temp Alert RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
TC650ACVUATR
|
Microchip Technology Inc | Temp sensor & brushless DC fan controller/over temp alert, Projected EOL: 2034-12-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4500 / $2.0300 | Buy Now |
DISTI #
70567510
|
RS | Temp Sensor & Brushless DC Fan Controller / Over Temp Alert | Microchip Technology Inc. TC650ACVUATR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $3.6000 | Buy Now |
|
NAC | Temp Sensor & Brushless DC Fan Controller / Over Temp Alert - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6300 / $2.0000 | Buy Now |
DISTI #
TC650ACVUATR
|
Avnet Silica | Temp Sensor Digital 8-Pin MSOP T/R (Alt: TC650ACVUATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC650ACVUATR
TC650ACVUATR CAD Models
TC650ACVUATR Part Data Attributes:
|
TC650ACVUATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC650ACVUATR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MO-187, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.09 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC650ACVUATR
This table gives cross-reference parts and alternative options found for TC650ACVUATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC650ACVUATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC650ACVUA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, MSOP-8 | Microchip Technology Inc | TC650ACVUATR vs TC650ACVUA |