TC650ACVUA vs TC650AEVUA feature comparison

TC650ACVUA Microchip Technology Inc

Buy Now Datasheet

TC650AEVUA Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, MO-187, MSOP-8 PLASTIC, MO-187, MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Accuracy-Max (Cel) 1 Cel 1 Cel
Body Breadth 3 mm 3 mm
Body Height 0.85 mm 0.85 mm
Body Length or Diameter 3 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Current-Max 0.09 mA 0.09 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 4.5 V 4.5 V
Output Voltage-Min 0.3 V 0.3 V
Package Body Material PLASTIC PLASTIC
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.8 V 2.8 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 3 3

Compare TC650ACVUA with alternatives

Compare TC650AEVUA with alternatives