Part Details for TC58F010FT-10 by Toshiba America Electronic Components
Overview of TC58F010FT-10 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC58F010FT-10
TC58F010FT-10 CAD Models
TC58F010FT-10 Part Data Attributes
|
TC58F010FT-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC58F010FT-10
Toshiba America Electronic Components
IC 128K X 8 FLASH 12V PROM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP-32, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | BULK ERASE; 10K ERASE/WRITE CYCLES MIN. | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.9 mm |
Alternate Parts for TC58F010FT-10
This table gives cross-reference parts and alternative options found for TC58F010FT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58F010FT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F010A-10C4DDE | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | TC58F010FT-10 vs TMS28F010A-10C4DDE |
TMS28F010B-10C5DDE | 128KX8 FLASH 12V PROM, 100ns, PDSO32, TSOP-32 | Texas Instruments | TC58F010FT-10 vs TMS28F010B-10C5DDE |
M28F101-100N3TR | 128KX8 FLASH 12V PROM, 100ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | TC58F010FT-10 vs M28F101-100N3TR |
TMS28F010-10C2DDQ4 | IC 128K X 8 FLASH 12V PROM, 100 ns, PDSO32, Programmable ROM | Texas Instruments | TC58F010FT-10 vs TMS28F010-10C2DDQ4 |
TMS28F010-10C2DDE | IC 128K X 8 FLASH 12V PROM, 100 ns, PDSO32, Programmable ROM | Texas Instruments | TC58F010FT-10 vs TMS28F010-10C2DDE |
TMS28F010B-10C4DDL | 128KX8 FLASH 12V PROM, 100ns, PDSO32, TSOP-32 | Texas Instruments | TC58F010FT-10 vs TMS28F010B-10C4DDL |
TMS28F010-10C3DDE4 | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | TC58F010FT-10 vs TMS28F010-10C3DDE4 |
TMS28F010B-10C5DDE4 | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | TC58F010FT-10 vs TMS28F010B-10C5DDE4 |
M28F101-100N6TR | 128KX8 FLASH 12V PROM, 100ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | TC58F010FT-10 vs M28F101-100N6TR |
TMS28F010-10C3DDQ4 | IC 128K X 8 FLASH 12V PROM, 100 ns, PDSO32, Programmable ROM | Texas Instruments | TC58F010FT-10 vs TMS28F010-10C3DDQ4 |