Filter Your Search
1 - 1 of 1 results
![]() |
TC58F010FT-10
Toshiba America Electronic Components
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | FLASH | BULK ERASE; 10K ERASE/WRITE CYCLES MIN. | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 7.9 mm | TOSHIBA CORP | TSOP | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.51 |