TMS28F010-10C4DDE
Texas Instruments
Description: 128KX8 FLASH 12V PROM, 100ns, PDSO32

Overview of TMS28F010-10C4DDE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMS28F010-10C4DDE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F010-10C4DDE by Texas Instruments

TMS28F010-10C4DDE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSOP1, TSSOP32,.8,20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
BULK ERASE
Command User Interface
YES
Data Polling
NO
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
Length
18.415 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. TMS28F010-10C4DDE
    Texas Instruments
    128KX8 FLASH 12V PROM, 100ns, PDSO32
    VS

Alternate Parts for TMS28F010-10C4DDE

This table gives cross-reference parts and alternative options found for TMS28F010-10C4DDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F010-10C4DDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F010A-10C4DDE 128KX8 FLASH 12V PROM, 100ns, PDSO32 Texas Instruments TMS28F010-10C4DDE vs TMS28F010A-10C4DDE
TMS28F010B-10C5DDE 128KX8 FLASH 12V PROM, 100ns, PDSO32, TSOP-32 Texas Instruments TMS28F010-10C4DDE vs TMS28F010B-10C5DDE
M28F101-100N3TR 128KX8 FLASH 12V PROM, 100ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics TMS28F010-10C4DDE vs M28F101-100N3TR
TMS28F010-10C2DDQ4 IC 128K X 8 FLASH 12V PROM, 100 ns, PDSO32, Programmable ROM Texas Instruments TMS28F010-10C4DDE vs TMS28F010-10C2DDQ4
TMS28F010-10C2DDE IC 128K X 8 FLASH 12V PROM, 100 ns, PDSO32, Programmable ROM Texas Instruments TMS28F010-10C4DDE vs TMS28F010-10C2DDE
TMS28F010B-10C4DDL 128KX8 FLASH 12V PROM, 100ns, PDSO32, TSOP-32 Texas Instruments TMS28F010-10C4DDE vs TMS28F010B-10C4DDL
TMS28F010-10C3DDE4 128KX8 FLASH 12V PROM, 100ns, PDSO32 Texas Instruments TMS28F010-10C4DDE vs TMS28F010-10C3DDE4
TMS28F010B-10C5DDE4 128KX8 FLASH 12V PROM, 100ns, PDSO32 Texas Instruments TMS28F010-10C4DDE vs TMS28F010B-10C5DDE4
M28F101-100N6TR 128KX8 FLASH 12V PROM, 100ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics TMS28F010-10C4DDE vs M28F101-100N6TR
TMS28F010-10C3DDQ4 IC 128K X 8 FLASH 12V PROM, 100 ns, PDSO32, Programmable ROM Texas Instruments TMS28F010-10C4DDE vs TMS28F010-10C3DDQ4
Part Number Description Manufacturer Compare
TMS28F010A-10C3DDL4 128KX8 FLASH 12V PROM, 100ns, PDSO32 Texas Instruments TMS28F010-10C4DDE vs TMS28F010A-10C3DDL4
TMS28F010B-10C5DDQ4 128KX8 FLASH 12V PROM, 100ns, PDSO32 Texas Instruments TMS28F010-10C4DDE vs TMS28F010B-10C5DDQ4
TMS28F010A-10C4DDE 128KX8 FLASH 12V PROM, 100ns, PDSO32 Texas Instruments TMS28F010-10C4DDE vs TMS28F010A-10C4DDE
M28F101-100N1TR 128KX8 FLASH 12V PROM, 100ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics TMS28F010-10C4DDE vs M28F101-100N1TR
TMS28F010B-10C5DDE4 128KX8 FLASH 12V PROM, 100ns, PDSO32 Texas Instruments TMS28F010-10C4DDE vs TMS28F010B-10C5DDE4
TC58F010FT-10 IC 128K X 8 FLASH 12V PROM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP-32, Programmable ROM Toshiba America Electronic Components TMS28F010-10C4DDE vs TC58F010FT-10
TMS28F010B-10C4DDE 128KX8 FLASH 12V PROM, 100ns, PDSO32, TSOP-32 Texas Instruments TMS28F010-10C4DDE vs TMS28F010B-10C4DDE
TMS28F010A-10C4DDQ4 128KX8 FLASH 12V PROM, 100ns, PDSO32 Texas Instruments TMS28F010-10C4DDE vs TMS28F010A-10C4DDQ4
TMS28F010-10C3DDQ 128KX8 FLASH 12V PROM, 100ns, PDSO32 Texas Instruments TMS28F010-10C4DDE vs TMS28F010-10C3DDQ
MX26C1000BTI-10 Flash, 128KX8, 100ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd TMS28F010-10C4DDE vs MX26C1000BTI-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F010-10C4DDE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F010-10C4DDE by Texas Instruments

  • Please alert me when TMS28F010-10C4DDE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS28F010-10C4DDE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F010-10C4DDE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS28F010-10C4DDE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F010-10C4DDE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F010-10C4DDE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: