Part Details for TC5816BFT by Toshiba America Electronic Components
Overview of TC5816BFT by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC5816BFT
TC5816BFT CAD Models
TC5816BFT Part Data Attributes
|
TC5816BFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC5816BFT
Toshiba America Electronic Components
IC 2MX8 FLASH 5V PROM, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP40/44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 256 words | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 10.16 mm |
Alternate Parts for TC5816BFT
This table gives cross-reference parts and alternative options found for TC5816BFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5816BFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM29N16000ER | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | TC5816BFT vs KM29N16000ER |
KM29N16000RS | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | TC5816BFT vs KM29N16000RS |
KM29N16000AR | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | TC5816BFT vs KM29N16000AR |
KM29N16000ERS | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | TC5816BFT vs KM29N16000ERS |
KM29N16000R | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | TC5816BFT vs KM29N16000R |
KM29N16000AT | Flash, 2MX8, 45ns, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | Samsung Semiconductor | TC5816BFT vs KM29N16000AT |
KM29N16000ET | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | TC5816BFT vs KM29N16000ET |