Part Details for KM29N16000AR by Samsung Semiconductor
Overview of KM29N16000AR by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM29N16000AR
KM29N16000AR CAD Models
KM29N16000AR Part Data Attributes
|
KM29N16000AR
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM29N16000AR
Samsung Semiconductor
Flash, 2MX8, 45ns, PDSO40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | SOP, TSOP40/44,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 256 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO |
Alternate Parts for KM29N16000AR
This table gives cross-reference parts and alternative options found for KM29N16000AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM29N16000AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM29N16000ER | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | KM29N16000AR vs KM29N16000ER |
KM29N16000RS | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | KM29N16000AR vs KM29N16000RS |
KM29N16000ERS | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | KM29N16000AR vs KM29N16000ERS |
KM29N16000R | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | KM29N16000AR vs KM29N16000R |
KM29N16000AT | Flash, 2MX8, 45ns, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | Samsung Semiconductor | KM29N16000AR vs KM29N16000AT |
KM29N16000ET | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | KM29N16000AR vs KM29N16000ET |