Part Details for KM29N16000ET by Samsung Semiconductor
Overview of KM29N16000ET by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM29N16000ET
KM29N16000ET CAD Models
KM29N16000ET Part Data Attributes:
|
KM29N16000ET
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM29N16000ET
Samsung Semiconductor
Flash, 2MX8, 45ns, PDSO40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | SOP, TSOP40/44,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 256 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO |
Alternate Parts for KM29N16000ET
This table gives cross-reference parts and alternative options found for KM29N16000ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM29N16000ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM29N16000AIT | Flash, 2MX8, 45ns, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | Samsung Semiconductor | KM29N16000ET vs KM29N16000AIT |
KM29N16000ERS | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | KM29N16000ET vs KM29N16000ERS |
KM29N16000R | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | KM29N16000ET vs KM29N16000R |
TC5816BFT | IC 2MX8 FLASH 5V PROM, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40, Programmable ROM | Toshiba America Electronic Components | KM29N16000ET vs TC5816BFT |
KM29N16000AR | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | KM29N16000ET vs KM29N16000AR |
KM29N16000ER | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | KM29N16000ET vs KM29N16000ER |
KM29N16000ARS | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | KM29N16000ET vs KM29N16000ARS |
KM29N16000ETS | Flash, 2MX8, 45ns, PDSO40 | Samsung Semiconductor | KM29N16000ET vs KM29N16000ETS |