Memory
TC571024D-15
Toshiba America Electronic Components
Description: IC 64K X 16 UVPROM, 150 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40, Programmable ROM

Overview of TC571024D-15 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for TC571024D-15 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components UVPROM, 64KX16, 150NS, CMOS, CDIP40 27
  • 1 $10.5000
  • 2 $7.0000
  • 5 $5.2500
$5.2500 / $10.5000 Buy Now
Quest Components UVPROM, 64KX16, 150NS, CMOS, CDIP40 8
  • 1 $10.5000
  • 2 $8.7500
  • 4 $7.7000
$7.7000 / $10.5000 Buy Now

CAD Models for TC571024D-15 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC571024D-15 by Toshiba America Electronic Components

TC571024D-15
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
WDIP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
150 ns
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e0
Length
52.07 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.94 mm
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. TC571024D-15
    Toshiba America Electronic Components
    IC 64K X 16 UVPROM, 150 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40, Programmable ROM
    VS

Alternate Parts for TC571024D-15

This table gives cross-reference parts and alternative options found for TC571024D-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC571024D-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C1024-15XF6 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics TC571024D-15 vs M27C1024-15XF6
AM27C1024-155DI UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD TC571024D-15 vs AM27C1024-155DI
Part Number Description Manufacturer Compare
M27C1024-80F6X 64KX16 UVPROM, 80ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics TC571024D-15 vs M27C1024-80F6X
AT27C1024-55LI UVPROM, 64KX16, 55ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation TC571024D-15 vs AT27C1024-55LI
M27C1024-45F6X 64KX16 UVPROM, 45ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics TC571024D-15 vs M27C1024-45F6X
TC57H1024D-100 IC 64K X 16 UVPROM, 100 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40, Programmable ROM Toshiba America Electronic Components TC571024D-15 vs TC57H1024D-100
NM27C210QE120 UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 Fairchild Semiconductor Corporation TC571024D-15 vs NM27C210QE120
AM27C1024-255DIB UVPROM, 64KX16, 250ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion TC571024D-15 vs AM27C1024-255DIB
AM27C1024-55DC UVPROM, 64KX16, 55ns, CMOS, CDIP40, CERAMIC, DIP-40 AMD TC571024D-15 vs AM27C1024-55DC
AT27C1024-20DM UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation TC571024D-15 vs AT27C1024-20DM
CY7B210-25HC UVPROM, 64KX16, 25ns, BICMOS, CQCC44, WINDOWED, HERMETIC SEALED, CERAMIC, LCC-44 Cypress Semiconductor TC571024D-15 vs CY7B210-25HC
27C1024DESC06QA UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERDIP-40 Teledyne e2v TC571024D-15 vs 27C1024DESC06QA

Related Parts for TC571024D-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC571024D-15 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC571024D-15 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC571024D-15 would you like to use for your alert(s)?
  • Please alert me when TC571024D-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC571024D-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC571024D-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC571024D-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC571024D-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC571024D-15 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: