Filter Your Search
1 - 1 of 1 results
|
TC571024D-15
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 150 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.94 mm | 52.07 mm | 15.24 mm | TOSHIBA CORP | DIP | WDIP, | 40 | unknown | EAR99 | 8542.32.00.61 |