Part Details for TC51V4256BFTL-80 by Toshiba America Electronic Components
Overview of TC51V4256BFTL-80 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC51V4256BFTL-80
TC51V4256BFTL-80 CAD Models
TC51V4256BFTL-80 Part Data Attributes
|
TC51V4256BFTL-80
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC51V4256BFTL-80
Toshiba America Electronic Components
IC 256K X 4 OTHER DRAM, 80 ns, PDSO20, 6 X 16 MM, TSOP1-24/20, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-PDSO-G20 | |
Length | 14.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTHER DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6 mm |
Alternate Parts for TC51V4256BFTL-80
This table gives cross-reference parts and alternative options found for TC51V4256BFTL-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC51V4256BFTL-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C4256RG-8LIT | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 | Micron Technology Inc | TC51V4256BFTL-80 vs MT4C4256RG-8LIT |
MT4C4256RG-8L | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 | Micron Technology Inc | TC51V4256BFTL-80 vs MT4C4256RG-8L |
KM44C256CV-7 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, PLASTIC, TSOP1-20 | Samsung Semiconductor | TC51V4256BFTL-80 vs KM44C256CV-7 |
MN41C4258AT-06 | Static Column DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20 | Panasonic Electronic Components | TC51V4256BFTL-80 vs MN41C4258AT-06 |
KM44C268CV-6 | Static Column DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, TSOP1-24/20 | Samsung Semiconductor | TC51V4256BFTL-80 vs KM44C268CV-6 |
MT4C4256TG-8LIT | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 | Micron Technology Inc | TC51V4256BFTL-80 vs MT4C4256TG-8LIT |
MT4C4256RG-7LITTR | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 | Micron Technology Inc | TC51V4256BFTL-80 vs MT4C4256RG-7LITTR |
MN41C4256AT-07 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20 | Panasonic Electronic Components | TC51V4256BFTL-80 vs MN41C4256AT-07 |
MT4C4256TG-8L | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 | Micron Technology Inc | TC51V4256BFTL-80 vs MT4C4256TG-8L |
UPD424256GXM-10 | 256KX4 FAST PAGE DRAM, 100ns, PDSO20, PLASTIC, REVERSE, TSOP1-24/20 | Renesas Electronics Corporation | TC51V4256BFTL-80 vs UPD424256GXM-10 |