Memory
KM44C268CV-6
Samsung Semiconductor
Description: Static Column DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, TSOP1-24/20

Overview of KM44C268CV-6 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for KM44C268CV-6 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM44C268CV-6 by Samsung Semiconductor

KM44C268CV-6
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
STATIC COLUMN
Access Time-Max
60 ns
JESD-30 Code
R-PDSO-G20
Length
14.4 mm
Memory Density
1048576 bit
Memory IC Type
STATIC COLUMN DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Organization
256KX4
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6 mm
Want to compare parts?
  1. KM44C268CV-6
    Samsung Semiconductor
    Static Column DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, TSOP1-24/20
    VS

Alternate Parts for KM44C268CV-6

This table gives cross-reference parts and alternative options found for KM44C268CV-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM44C268CV-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MN41C4258ATR-06 Static Column DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20 Panasonic Electronic Components KM44C268CV-6 vs MN41C4258ATR-06
MN41C4258AT-06 Static Column DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20 Panasonic Electronic Components KM44C268CV-6 vs MN41C4258AT-06
TC514258BFT-60 IC 256K X 4 STATIC COLUMN DRAM, 60 ns, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20, Dynamic RAM Toshiba America Electronic Components KM44C268CV-6 vs TC514258BFT-60
Part Number Description Manufacturer Compare
MT4C4256RG-8LIT Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 Micron Technology Inc KM44C268CV-6 vs MT4C4256RG-8LIT
MT4C4256RG-8L Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 Micron Technology Inc KM44C268CV-6 vs MT4C4256RG-8L
UPD424256GX-10L Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 NEC Electronics America Inc KM44C268CV-6 vs UPD424256GX-10L
KM44C268CV-8 Static Column DRAM, 256KX4, 80ns, CMOS, PDSO20, 6 X 16 MM, TSOP1-24/20 Samsung Semiconductor KM44C268CV-6 vs KM44C268CV-8
MT4C4256TG-10LTR Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Micron Technology Inc KM44C268CV-6 vs MT4C4256TG-10LTR
KM44C256CSLT-6 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP2-20 Samsung Semiconductor KM44C268CV-6 vs KM44C256CSLT-6
KM44C266CT-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 Samsung Semiconductor KM44C268CV-6 vs KM44C266CT-8
TC51V4256BFTL-10 IC 256K X 4 OTHER DRAM, 10 ns, PDSO20, 6 X 16 MM, TSOP1-24/20, Dynamic RAM Toshiba America Electronic Components KM44C268CV-6 vs TC51V4256BFTL-10
UPD424256GX-10 Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 NEC Electronics America Inc KM44C268CV-6 vs UPD424256GX-10
UPD424256GX-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 NEC Electronics America Inc KM44C268CV-6 vs UPD424256GX-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM44C268CV-6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM44C268CV-6 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM44C268CV-6 would you like to use for your alert(s)?
  • Please alert me when KM44C268CV-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM44C268CV-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM44C268CV-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM44C268CV-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM44C268CV-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM44C268CV-6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: