TC51V4256BFTL-80
vs
KM44C268CV-6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP
TSOP
Package Description
TSOP1,
TSOP1,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
STATIC COLUMN
Access Time-Max
80 ns
60 ns
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
14.4 mm
14.4 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
OTHER DRAM
STATIC COLUMN DRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
20
20
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Organization
256KX4
256KX4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
6 mm
6 mm
Base Number Matches
1
1
Compare TC51V4256BFTL-80 with alternatives
Compare KM44C268CV-6 with alternatives