Part Details for TC5118160BFT-60 by Toshiba America Electronic Components
Overview of TC5118160BFT-60 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC5118160BFT-60
TC5118160BFT-60 CAD Models
TC5118160BFT-60 Part Data Attributes
|
TC5118160BFT-60
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC5118160BFT-60
Toshiba America Electronic Components
IC 1M X 16 FAST PAGE DRAM, 60 ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44, Dynamic RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP | |
Pin Count | 50/44 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for TC5118160BFT-60
This table gives cross-reference parts and alternative options found for TC5118160BFT-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5118160BFT-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5118160ATT-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Hitachi Ltd | TC5118160BFT-60 vs HM5118160ATT-6 |
MB8116160B-60PFTN | 1MX16 FAST PAGE DRAM, 60ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | FUJITSU Semiconductor Limited | TC5118160BFT-60 vs MB8116160B-60PFTN |
MB8116160A-60PFTN | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | FUJITSU Semiconductor Limited | TC5118160BFT-60 vs MB8116160A-60PFTN |
MCM518160AT60R | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 | Motorola Semiconductor Products | TC5118160BFT-60 vs MCM518160AT60R |
TC5118160AFT-60 | IC 1M X 16 FAST PAGE DRAM, 60 ns, PDSO44, Dynamic RAM | Toshiba America Electronic Components | TC5118160BFT-60 vs TC5118160AFT-60 |
TMS416160-60DC | 1MX16 FAST PAGE DRAM, 60ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44 | Texas Instruments | TC5118160BFT-60 vs TMS416160-60DC |
MSM5118160D-60TS-K | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | TC5118160BFT-60 vs MSM5118160D-60TS-K |
MCM518160BT60R | 1MX16 FAST PAGE DRAM, 60ns, PDSO44, 0.400 INCH, TSOP2-50/44 | Motorola Mobility LLC | TC5118160BFT-60 vs MCM518160BT60R |
IBM0118160MT3-60 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 | IBM | TC5118160BFT-60 vs IBM0118160MT3-60 |
HY5118160CSLTC | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | SK Hynix Inc | TC5118160BFT-60 vs HY5118160CSLTC |