Part Details for MCM518160BT60R by Motorola Mobility LLC
Overview of MCM518160BT60R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MCM518160BT60R
MCM518160BT60R CAD Models
MCM518160BT60R Part Data Attributes
|
MCM518160BT60R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM518160BT60R
Motorola Mobility LLC
1MX16 FAST PAGE DRAM, 60ns, PDSO44, 0.400 INCH, TSOP2-50/44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
Length | 20.955 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM518160BT60R
This table gives cross-reference parts and alternative options found for MCM518160BT60R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM518160BT60R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5118160ATT-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Hitachi Ltd | MCM518160BT60R vs HM5118160ATT-6 |
MB8116160B-60PFTN | 1MX16 FAST PAGE DRAM, 60ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | FUJITSU Semiconductor Limited | MCM518160BT60R vs MB8116160B-60PFTN |
MB8116160A-60PFTN | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | FUJITSU Semiconductor Limited | MCM518160BT60R vs MB8116160A-60PFTN |
MCM518160AT60R | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 | Motorola Semiconductor Products | MCM518160BT60R vs MCM518160AT60R |
TC5118160AFT-60 | IC 1M X 16 FAST PAGE DRAM, 60 ns, PDSO44, Dynamic RAM | Toshiba America Electronic Components | MCM518160BT60R vs TC5118160AFT-60 |
TMS416160-60DC | 1MX16 FAST PAGE DRAM, 60ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44 | Texas Instruments | MCM518160BT60R vs TMS416160-60DC |
MSM5118160D-60TS-K | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | MCM518160BT60R vs MSM5118160D-60TS-K |
IBM0118160MT3-60 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 | IBM | MCM518160BT60R vs IBM0118160MT3-60 |
HY5118160CSLTC | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | SK Hynix Inc | MCM518160BT60R vs HY5118160CSLTC |
MSM5118160A-60TS-K | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | MCM518160BT60R vs MSM5118160A-60TS-K |