Part Details for TC511632FL-85 by Toshiba America Electronic Components
Overview of TC511632FL-85 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC511632FL-85
TC511632FL-85 CAD Models
TC511632FL-85 Part Data Attributes
|
TC511632FL-85
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC511632FL-85
Toshiba America Electronic Components
IC 32K X 16 PSEUDO STATIC RAM, 85 ns, PDSO40, 0.525 INCH, PLASTIC, SOP-40, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 25.7 mm | |
Memory Density | 524288 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.7 mm |
Alternate Parts for TC511632FL-85
This table gives cross-reference parts and alternative options found for TC511632FL-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC511632FL-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC331632M-12 | Pseudo Static RAM, 32KX16, 120ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | SANYO Electric Co Ltd | TC511632FL-85 vs LC331632M-12 |
LH5P1632N-80 | Pseudo Static RAM, 32KX16, 80ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | Sharp Corp | TC511632FL-85 vs LH5P1632N-80 |
LC331632M-10 | Pseudo Static RAM, 32KX16, 100ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | SANYO Electric Co Ltd | TC511632FL-85 vs LC331632M-10 |
LC331632M-70 | Pseudo Static RAM, 32KX16, 70ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | SANYO Electric Co Ltd | TC511632FL-85 vs LC331632M-70 |
LH5P1632N-15 | Pseudo Static RAM, 32KX16, 150ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | Sharp Corp | TC511632FL-85 vs LH5P1632N-15 |
TC551632J-35 | IC 32K X 16 CACHE SRAM, 35 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Static RAM | Toshiba America Electronic Components | TC511632FL-85 vs TC551632J-35 |
TC551632J-20 | IC 32K X 16 CACHE SRAM, 20 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Static RAM | Toshiba America Electronic Components | TC511632FL-85 vs TC551632J-20 |