LH5P1632N-15
Description: Pseudo Static RAM, 32KX16, 150ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40

Overview of LH5P1632N-15 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for LH5P1632N-15 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH5P1632N-15 by Sharp Corp

LH5P1632N-15
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
0.525 INCH, PLASTIC, SOP-40
Reach Compliance Code
unknown
Access Time-Max
150 ns
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e6
Length
26.3 mm
Memory Density
524288 bit
Memory IC Type
PSEUDO STATIC RAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.3 mm
Want to compare parts?
  1. LH5P1632N-15
    Sharp Corp
    Pseudo Static RAM, 32KX16, 150ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40
    VS

Alternate Parts for LH5P1632N-15

This table gives cross-reference parts and alternative options found for LH5P1632N-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5P1632N-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LC331632M-12 Pseudo Static RAM, 32KX16, 120ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 SANYO Electric Co Ltd LH5P1632N-15 vs LC331632M-12
LH5P1632N-80 Pseudo Static RAM, 32KX16, 80ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 Sharp Corp LH5P1632N-15 vs LH5P1632N-80
TC511632FL-85 IC 32K X 16 PSEUDO STATIC RAM, 85 ns, PDSO40, 0.525 INCH, PLASTIC, SOP-40, Static RAM Toshiba America Electronic Components LH5P1632N-15 vs TC511632FL-85
LC331632M-10 Pseudo Static RAM, 32KX16, 100ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 SANYO Electric Co Ltd LH5P1632N-15 vs LC331632M-10
LC331632M-70 Pseudo Static RAM, 32KX16, 70ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 SANYO Electric Co Ltd LH5P1632N-15 vs LC331632M-70
TC551632J-35 IC 32K X 16 CACHE SRAM, 35 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Static RAM Toshiba America Electronic Components LH5P1632N-15 vs TC551632J-35
TC551632J-20 IC 32K X 16 CACHE SRAM, 20 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Static RAM Toshiba America Electronic Components LH5P1632N-15 vs TC551632J-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH5P1632N-15 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH5P1632N-15 by Sharp Corp

  • Please alert me when LH5P1632N-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LH5P1632N-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH5P1632N-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LH5P1632N-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH5P1632N-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH5P1632N-15 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: