Part Details for LC331632M-70 by SANYO Electric Co Ltd
Overview of LC331632M-70 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC331632M-70
LC331632M-70 CAD Models
LC331632M-70 Part Data Attributes
|
LC331632M-70
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC331632M-70
SANYO Electric Co Ltd
Pseudo Static RAM, 32KX16, 70ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP40,.56 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
Length | 26.2 mm | |
Memory Density | 524288 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP40,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.7 mm |
Alternate Parts for LC331632M-70
This table gives cross-reference parts and alternative options found for LC331632M-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC331632M-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC331632M-12 | Pseudo Static RAM, 32KX16, 120ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | SANYO Electric Co Ltd | LC331632M-70 vs LC331632M-12 |
LH5P1632N-80 | Pseudo Static RAM, 32KX16, 80ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | Sharp Corp | LC331632M-70 vs LH5P1632N-80 |
TC511632FL-85 | IC 32K X 16 PSEUDO STATIC RAM, 85 ns, PDSO40, 0.525 INCH, PLASTIC, SOP-40, Static RAM | Toshiba America Electronic Components | LC331632M-70 vs TC511632FL-85 |
LC331632M-10 | Pseudo Static RAM, 32KX16, 100ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | SANYO Electric Co Ltd | LC331632M-70 vs LC331632M-10 |
LH5P1632N-15 | Pseudo Static RAM, 32KX16, 150ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | Sharp Corp | LC331632M-70 vs LH5P1632N-15 |
TC551632J-35 | IC 32K X 16 CACHE SRAM, 35 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Static RAM | Toshiba America Electronic Components | LC331632M-70 vs TC551632J-35 |
TC551632J-20 | IC 32K X 16 CACHE SRAM, 20 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Static RAM | Toshiba America Electronic Components | LC331632M-70 vs TC551632J-20 |