Part Details for TC4428CUA by Microchip Technology Inc
Results Overview of TC4428CUA by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4428CUA Information
TC4428CUA by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TC4428CUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4428CUA
|
Microchip Technology Inc | 1.5A DUAL MOSFET DRIVER, MSOP, Projected EOL: 2034-01-17 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Thailand |
|
Buy Now |
Part Details for TC4428CUA
TC4428CUA CAD Models
TC4428CUA Part Data Attributes
|
TC4428CUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4428CUA
Microchip Technology Inc
IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 5 Weeks | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.08 µs | |
Width | 3 mm |
Alternate Parts for TC4428CUA
This table gives cross-reference parts and alternative options found for TC4428CUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4428CUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4428AEUA713 | Microchip Technology Inc | $1.0000 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | TC4428CUA vs TC4428AEUA713 |
TC4428AEUA713G | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | TC4428CUA vs TC4428AEUA713G |
TC4428CUA713 | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | TC4428CUA vs TC4428CUA713 |
TC4428AVUA713 | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | TC4428CUA vs TC4428AVUA713 |
TC4428AVUA | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | TC4428CUA vs TC4428AVUA |
TC4428AVUA713G | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | TC4428CUA vs TC4428AVUA713G |
TC4428AEUAG | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | TC4428CUA vs TC4428AEUAG |
TC4428AEUA | Microchip Technology Inc | $1.0000 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | TC4428CUA vs TC4428AEUA |
TC4428VUA | Microchip Technology Inc | $1.0000 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | TC4428CUA vs TC4428VUA |