Parametric results for: TC4428CUA under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: tc4428cua
Select parts from the table below to compare.
Compare
Select Parts Part Number
TC4428CUA713
Microchip Technology Inc
TC4428CUA
Microchip Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Characteristics
Output Characteristics
Output Peak Current Limit-Nom
Turn-off Time
Turn-on Time
Interface IC Type
High Side Driver
Number of Functions Output Polarity
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Supply Voltage1-Max
Supply Voltage1-Min
Surface Mount
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 100 ns 80 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 COMPLEMENTARY 8 mA 18 V 4.5 V 18 V 4.5 V YES COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP8,.19 compliant EAR99 8541.29.00.95
Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 100 ns 80 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 COMPLEMENTARY 8 mA 18 V 4.5 V 18 V 4.5 V YES COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP8,.19 compliant EAR99 8541.29.00.95
Compare
TC4428CUA713
Microchip Technology Inc
Check for Price Buy Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 100 ns 80 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 COMPLEMENTARY 8 mA 18 V 4.5 V 18 V 4.5 V YES COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP8,.19 compliant EAR99 8541.29.00.95
TC4428CUA
Microchip Technology Inc
Check for Price Buy Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 100 ns 80 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 COMPLEMENTARY 8 mA 18 V 4.5 V 18 V 4.5 V YES COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP8,.19 compliant EAR99 8541.29.00.95