Part Details for TC4427EUA by Microchip Technology Inc
Overview of TC4427EUA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TC4427EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4427EUA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
345 In Stock |
|
$1.3700 / $1.8100 | Buy Now |
DISTI #
TC4427EUA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin MSOP Tube - Rail/Tube (Alt: TC4427EUA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.3700 / $1.8100 | Buy Now |
DISTI #
579-TC4427EUA
|
Mouser Electronics | Gate Drivers 1.5A Dual MOSFET Dr NonInver Etemp MSOP8 RoHS: Compliant | 468 |
|
$1.3700 / $1.8100 | Buy Now |
DISTI #
TC4427EUA
|
Microchip Technology Inc | 1.5A DUAL MOSFET DRIVER, Projected EOL: 2034-01-17 RoHS: Compliant pbFree: Yes |
8200 Alternates Available |
|
$1.0500 / $1.8100 | Buy Now |
DISTI #
70452416
|
RS | 1.5A Dual MOSFET Drvr8 MSOP 3x3mm TUBE | Microchip Technology Inc. TC4427EUA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Future Electronics | TC4427 Series Dual 18 V 1.5 A Surface Mount Low Side Driver - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.2800 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Lo Side Non-Inv 8-Pin MSOP Tube RoHS: Compliant | 8200 Factory Stock |
|
$0.8100 / $0.9860 | Buy Now |
DISTI #
79363403
|
Verical | Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin MSOP Tube RoHS: Compliant Min Qty: 340 Package Multiple: 340 Date Code: 2321 | Americas - 340 |
|
$1.8346 | Buy Now |
|
Bristol Electronics | 1293 |
|
RFQ | ||
|
NAC | 1.5A Dual MOSFET Drvr - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 6600 |
|
$0.8500 / $1.0500 | Buy Now |
Part Details for TC4427EUA
TC4427EUA CAD Models
TC4427EUA Part Data Attributes
|
TC4427EUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4427EUA
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.08 µs | |
Width | 3 mm |
Alternate Parts for TC4427EUA
This table gives cross-reference parts and alternative options found for TC4427EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4427EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4427VUA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4427EUA vs TC4427VUA |
TC4427AVUA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4427EUA vs TC4427AVUA |