Part Details for TC4427AVUA by Microchip Technology Inc
Overview of TC4427AVUA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4427AVUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3434
|
Newark | Ic, dual Mosfet Driver, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4427AVUA RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
TC4427AVUA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 300 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
TC4427AVUA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin MSOP Tube - Rail/Tube (Alt: TC4427AVUA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
579-TC4427AVUA
|
Mouser Electronics | Gate Drivers 1.5A Dual MOSFET Drvr RoHS: Compliant | 55 |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
TC4427AVUA
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, Projected EOL: 2034-09-21 RoHS: Compliant pbFree: Yes |
9300 Alternates Available |
|
$1.4100 / $2.4200 | Buy Now |
DISTI #
70569492
|
RS | IC MOSFET DVR 1.5A DUAL HS 8MSOP | Microchip Technology Inc. TC4427AVUA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9300 Factory Stock |
|
$1.1000 / $1.3100 | Buy Now |
|
NAC | 1.5A Dual MOSFET Drvr - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 7400 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
TC4427AVUA
|
Avnet Silica | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin MSOP Tube (Alt: TC4427AVUA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC4427AVUA
TC4427AVUA CAD Models
TC4427AVUA Part Data Attributes
|
TC4427AVUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4427AVUA
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.09 µs | |
Turn-on Time | 0.09 µs | |
Width | 3 mm |
Alternate Parts for TC4427AVUA
This table gives cross-reference parts and alternative options found for TC4427AVUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4427AVUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4427AEUA713 | Microchip Technology Inc | $1.8014 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | TC4427AVUA vs TC4427AEUA713 |
TC4427AVUA713 | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | TC4427AVUA vs TC4427AVUA713 |
TC4427AEUAG | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | TC4427AVUA vs TC4427AEUAG |
TC4427EUA | Microchip Technology Inc | $51.4843 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | TC4427AVUA vs TC4427EUA |
TC4427VUA713 | Microchip Technology Inc | $1.0000 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | TC4427AVUA vs TC4427VUA713 |
TC4427CUA713 | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | TC4427AVUA vs TC4427CUA713 |
TC4427AVUAG | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | TC4427AVUA vs TC4427AVUAG |
TC4427EUA713 | Microchip Technology Inc | $51.4843 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | TC4427AVUA vs TC4427EUA713 |