Parametric results for: TC4427AVUA under MOSFET Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tc4427avua
Select parts from the table below to compare.
Compare
Compare
TC4427AVUA713
Microchip Technology Inc
Check for Price Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 90 ns 90 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01 Microchip
TC4427AVUA713G
Microchip Technology Inc
Check for Price Yes Obsolete CMOS YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL MICROCHIP TECHNOLOGY INC TSSOP, TSSOP8,.19 compliant EAR99 8542.39.00.01
TC4427AVUA
Microchip Technology Inc
Check for Price Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 90 ns 90 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 2 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01 Microchip
TC4427AVUAG
Microchip Technology Inc
Check for Price Yes Obsolete CMOS YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL MICROCHIP TECHNOLOGY INC TSSOP, TSSOP8,.19 compliant EAR99 8542.39.00.01