-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6105
|
Newark | Mosfet Driver, Dual, Low Side, Dip-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Source Current:1.5A Rohs Compliant: Yes |Microchip TC4427ACPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$1.1400 / $1.2400 | Buy Now |
DISTI #
84AC2994
|
Newark | 1.5A Dual Mosfet Drvr, Td Match Rohs Compliant: Yes |Microchip TC4427ACPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.8900 | Buy Now |
DISTI #
TC4427ACPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
364 In Stock |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
92C6105
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Bulk (Alt: 92C6105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 120 Partner Stock |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
TC4427ACPA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4427ACPA) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
579-TC4427ACPA
|
Mouser Electronics | Gate Drivers 1.5A Dual td Match RoHS: Compliant | 250 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
TC4427ACPA
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, td Match, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
40 Alternates Available |
|
$1.0400 / $1.7800 | Buy Now |
DISTI #
70046977
|
RS | TC4427ACPA, Dual MOSFET Power Driver 1.5A,4.5 to 18V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. TC4427ACPA RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.8000 | RFQ |
|
Future Electronics | TC4427 Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.3300 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube RoHS: Compliant |
600 In Stock 60 Factory Stock |
|
$0.7990 / $0.9810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4427ACPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4427ACPA
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.08 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC4427ACPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4427ACPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4427AVPAG | IC,DUAL MOSFET DRIVER,CMOS,DIP,8PIN,PLASTIC | Microchip Technology Inc | TC4427ACPA vs TC4427AVPAG |
TC4427ACPAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4427ACPA vs TC4427ACPAG |
TC4427AVPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4427ACPA vs TC4427AVPA |
TC4427CPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4427ACPA vs TC4427CPA |
TC4427EJA | IC,DUAL MOSFET DRIVER,CMOS,DIP,8PIN,CERAMIC | Microchip Technology Inc | TC4427ACPA vs TC4427EJA |
TC4427EJA | MOSFET Driver, CMOS, CDIP8, | Telcom Semiconductor Inc | TC4427ACPA vs TC4427EJA |
TC4427VPAG | IC,DUAL MOSFET DRIVER,CMOS,DIP,8PIN,PLASTIC | Microchip Technology Inc | TC4427ACPA vs TC4427VPAG |
TC4427AEPAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4427ACPA vs TC4427AEPAG |
TC427MJA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8 | Microchip Technology Inc | TC4427ACPA vs TC427MJA |
TC4427CPAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4427ACPA vs TC4427CPAG |