TC4427ACPA vs TC4427EJA feature comparison

TC4427ACPA Microchip Technology Inc

Buy Now Datasheet

TC4427EJA Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELCOM SEMICONDUCTOR INC
Part Package Code DIP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks, 4 Days
Samacsys Manufacturer Microchip
High Side Driver YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-XDIP-T8
JESD-609 Code e3 e0
Length 9.271 mm
Number of Functions 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.5 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 5.334 mm
Supply Current-Max 2 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.08 µs
Turn-on Time 0.08 µs
Width 7.62 mm
Base Number Matches 2 1
Technology CMOS

Compare TC4427ACPA with alternatives

Compare TC4427EJA with alternatives