Part Details for TC4420IJA by Microchip Technology Inc
Overview of TC4420IJA by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for TC4420IJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6067
|
Newark | Ic, single Mosfet Driver, cmos, dip,8Pin, ceramic Rohs Compliant: Yes |Microchip TC4420IJA Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0200 / $26.1200 | Buy Now |
DISTI #
TC4420IJA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8CERDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
49 In Stock |
|
$23.3200 / $30.7900 | Buy Now |
DISTI #
TC4420IJA
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin CDIP Tube - Rail/Tube (Alt: TC4420IJA) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$23.3200 / $30.7900 | Buy Now |
DISTI #
579-TC4420IJA
|
Mouser Electronics | Gate Drivers 6A Sngl RoHS: Compliant | 24 |
|
$23.3200 / $30.7900 | Buy Now |
DISTI #
TC4420IJA
|
Microchip Technology Inc | 6A Sngl MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1592 Alternates Available |
|
$17.9400 / $30.7900 | Buy Now |
DISTI #
70569575
|
RS | IC MOSFET DRIVER 6A HS 8CDIP | Microchip Technology Inc. TC4420IJA RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7100 / $30.7900 | RFQ |
|
Future Electronics | TC4420 Series 18 V 6 A High-Speed MOSFET Driver - CERDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 56 Container: Tube | 0Tube |
|
$22.8700 / $23.1100 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Non-Inv 8-Pin CDIP Tube RoHS: Compliant | 1568 Factory Stock |
|
$16.0000 / $23.3200 | Buy Now |
|
Ameya Holding Limited | TC4420 Series 18 V 6 A High-Speed MOSFET Driver - CERDIP-8 | 1225 |
|
RFQ | |
|
NAC | 6A Sngl MOSFET Drvr in Hermetic Package - Package: 8 CERDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 56 Container: Tube | 1232 |
|
$14.2200 / $16.6600 | Buy Now |
Part Details for TC4420IJA
TC4420IJA CAD Models
TC4420IJA Part Data Attributes:
|
TC4420IJA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4420IJA
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, CERAMIC, MS-030, DIP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e1 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 7.62 mm |
Alternate Parts for TC4420IJA
This table gives cross-reference parts and alternative options found for TC4420IJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4420IJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4420CPA | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4420IJA vs TC4420CPA |
TC4420VPA | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4420IJA vs TC4420VPA |
TC4420MJA | 6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4420IJA vs TC4420MJA |
TC4420EPA | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4420IJA vs TC4420EPA |