Part Details for TC4420EMF713 by Microchip Technology Inc
Overview of TC4420EMF713 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for TC4420EMF713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H6588
|
Newark | Ic, single Mosfet Driver, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC4420EMF713 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
TC4420EMF713-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0500 | Buy Now |
DISTI #
TC4420EMF713
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP T/R - Tape and Reel (Alt: TC4420EMF713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
579-TC4420EMF713
|
Mouser Electronics | Gate Drivers 6A Sngl RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TC4420EMF713
|
Microchip Technology Inc | 6A Sngl MOSFET Drvr, Projected EOL: 2034-10-21 RoHS: Compliant pbFree: Yes |
796 Alternates Available |
|
$1.0000 / $1.3900 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP T/R RoHS: Compliant | 3300 Factory Stock |
|
$0.9430 / $2.5840 | Buy Now |
|
NAC | 6A Sngl MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.1100 / $1.3700 | Buy Now |
DISTI #
TC4420EMF713
|
Avnet Silica | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP T/R (Alt: TC4420EMF713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Driver 6A 1-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP T/R RoHS: Compliant | 3300 Factory Stock |
|
$0.9430 / $2.5840 | Buy Now |
Part Details for TC4420EMF713
TC4420EMF713 CAD Models
TC4420EMF713 Part Data Attributes
|
TC4420EMF713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4420EMF713
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 5 MM, PLASTIC, MO-220, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 5 mm |
Alternate Parts for TC4420EMF713
This table gives cross-reference parts and alternative options found for TC4420EMF713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4420EMF713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4420EMF | 6 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4420EMF713 vs TC4420EMF |
TC4420VMF | 6 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4420EMF713 vs TC4420VMF |
TC4420VMF713 | 6 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4420EMF713 vs TC4420VMF713 |