Filter Your Search
1 - 3 of 3 results
|
TC4403MJA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER | 1 | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | CERDIP-8 | unknown | |||||||||||||
|
TC4403MJA
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | 1 | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.39.00.01 | |||||
|
TC4403MJA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER | 1 | 3.5 mA | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 |