There are no models available for this part yet.
Overview of TC428EPATR by Telcom Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
CAD Models for TC428EPATR by Telcom Semiconductor Inc
Part Data Attributes for TC428EPATR by Telcom Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TELCOM SEMICONDUCTOR INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
High Side Driver
|
NO
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.12 µs
|
Turn-on Time
|
0.075 µs
|
Alternate Parts for TC428EPATR
This table gives cross-reference parts and alternative options found for TC428EPATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC428EPATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC428EPA | Buffer/Inverter Based MOSFET Driver, 1.5A, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | TC428EPATR vs TSC428EPA |
MIC1428CN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC428EPATR vs MIC1428CN |
TC428CPA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8 | Teledyne Technologies Inc | TC428EPATR vs TC428CPA |
MIC428BN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | TC428EPATR vs MIC428BN |
MIC428AJ | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | TC428EPATR vs MIC428AJ |
TC428EPART | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, PLASTIC, SOIC-8 | Telcom Semiconductor Inc | TC428EPATR vs TC428EPART |
TC428EPAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC428EPATR vs TC428EPAG |
TSC428EJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | TC428EPATR vs TSC428EJA |
TC428CPAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC428EPATR vs TC428CPAG |
TSC428MJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | TC428EPATR vs TSC428MJA |