There are no models available for this part yet.
Overview of TC428COAG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
CAD Models for TC428COAG by Microchip Technology Inc
Part Data Attributes for TC428COAG by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Peak Current Limit-Nom
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Turn-off Time
|
0.12 µs
|
Turn-on Time
|
0.075 µs
|
Width
|
3.9 mm
|
Alternate Parts for TC428COAG
This table gives cross-reference parts and alternative options found for TC428COAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC428COAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC428BM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | TC428COAG vs MIC428BM |
MIC428CM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | TC428COAG vs MIC428CM |
TC428EOA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC428COAG vs TC428EOA |
TC428COA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC428COAG vs TC428COA |
MIC428BMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | TC428COAG vs MIC428BMT&R |
TC428COATR | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOIC-8 | Telcom Semiconductor Inc | TC428COAG vs TC428COATR |
TC428EOA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8 | Teledyne Technologies Inc | TC428COAG vs TC428EOA |
TC428EOAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC428COAG vs TC428EOAG |
TC428EOATR | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOIC-8 | Telcom Semiconductor Inc | TC428COAG vs TC428EOATR |
TC428COART | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOIC-8 | Telcom Semiconductor Inc | TC428COAG vs TC428COART |