Part Details for TC4425COE723 by Microchip Technology Inc
Overview of TC4425COE723 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC4425COE723
TC4425COE723 CAD Models
TC4425COE723 Part Data Attributes
|
TC4425COE723
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4425COE723
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.5 mm |
Alternate Parts for TC4425COE723
This table gives cross-reference parts and alternative options found for TC4425COE723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4425COE723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4425YWMTR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOIC-16 | Micrel Inc | TC4425COE723 vs MIC4425YWMTR |
MIC4425CWM | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16, SOIC-16 | Microchip Technology Inc | TC4425COE723 vs MIC4425CWM |
MIC4425CWMT&R | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16, SOIC-16 | Micrel Inc | TC4425COE723 vs MIC4425CWMT&R |
TC4425COETR | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SO-16 | Microchip Technology Inc | TC4425COE723 vs TC4425COETR |
MIC4425YWM | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4425COE723 vs MIC4425YWM |
MIC4425CWMT&R | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16, SOIC-16 | Microchip Technology Inc | TC4425COE723 vs MIC4425CWMT&R |
TC4425EOE713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4425COE723 vs TC4425EOE713 |
TC4425VOEG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4425COE723 vs TC4425VOEG |
TC4425COE | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO16 | Teledyne Technologies Inc | TC4425COE723 vs TC4425COE |
TC4425EOETR | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SO-16 | Microchip Technology Inc | TC4425COE723 vs TC4425EOETR |